Temperature and Humidity Sensors
MLX90614ESF-AAA-000-SP
Temperature Sensor Digital Serial (2-Wire, SMbus) 4-Pin TO-39
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Resolution (bit)
17
Accuracy
±0.5°C
Interface Type
Serial (2-Wire, SMbus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Diameter
9.12
Mounting
Through Hole
Package Height
4.1
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
4

