Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
3.2
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
1
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
2.5
Package Length
2
PCB changed
6
Supplier Package
UTDFN EP
Pin Count
6
Family/Series
MLX90411K
ROHS Version
2011/65/EU, 2015/863
Order Quantity

