Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.6(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6

