Arrow Electronic Components Online
MLX90371GVSBCC100RX|MELEXIS|simage
MLX90371GVSBCC100RX|MELEXIS|limage
Angular and Linear Position Sensors

MLX90371GVS-BCC-100-RX

Tri-Axis Position Processor

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Through Hole
  • Package Width
    1.5
  • Package Length
    6.6
  • PCB changed
    4
  • Supplier Package
    DMP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources