Arrow Electronic Components Online
MLX90367LGOABU000SP|MELEXIS|simage
MLX90367LGOABU000SP|MELEXIS|limage
Angular and Linear Position Sensors

MLX90367LGO-ABU-000-SP

Position Sensor IC

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources