Angular and Linear Position Sensors
MLX90366LVS-ADU-250-RE
Linear/Rotary Position Sensor 5.5V Digital Output 4-Pin DMP Reel Automotive AEC-Q100
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Linear|Rotary
Mechanical Travel
360°
Resolution
12Bit
Output Type
Digital
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
-2400(Min)
Supplier Temperature Grade
Automotive
Linearity
Yes
Mounting
Through Hole
Package Height
12.35
Package Width
1.5
Package Length
5.2
PCB changed
4
Supplier Package
DMP
Pin Count
4
Order Quantity

