Angular and Linear Position Sensors
MLX90364LVS-ADD-251-RE
Linear/Rotary Position Sensor 5.5V Analog/Digital Output 4-Pin DMP T/R Automotive AEC-Q100/AEC-Q200
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Linear|Rotary
Mechanical Travel
360°
Resolution
15Bit
Output Type
Analog|Digital
Minimum Output Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
-2400(Min)
Supplier Temperature Grade
Automotive
Linearity
Yes
Linearity Error (%)
±2.5
Mounting
Through Hole
Package Width
1.5
Package Length
6.6
PCB changed
4
Supplier Package
DMP
Pin Count
4

