Angular and Linear Position Sensors
MLX90363KDC-ABB-000-TU
Linear/Rotary Position Sensor 3.45V/5.5V Digital Output 8-Pin SOIC Tube
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Rotary|Linear
Resolution
14Bit
Output Type
Digital
Maximum Operating Supply Voltage (V)
3.45|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
-2400(Min)
Packaging
Tube
Mounting
Surface Mount
Package Height
1.57(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

