Angular and Linear Position Sensors
MLX90360LGO-ACD-000-TU
Linear/Rotary Position Sensor 5.5V Analog/Digital Output 16-Pin TSSOP Tube
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.2
Part Status
NRND
HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Linear|Rotary
Mechanical Travel
360°
Resolution
12Bit
Output Type
Digital|Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Linearity
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

