Arrow Electronic Components Online
MLX90360LDCACD000SP|MELEXIS|simage
MLX90360LDCACD000SP|MELEXIS|limage
Angular and Linear Position Sensors

MLX90360LDC-ACD-000-SP

Linear/Rotary Position Sensor 5.5V Analog/Digital Output 8-Pin SOIC

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Linear|Rotary
  • Mechanical Travel
    360°
  • Resolution
    12Bit
  • Output Type
    Analog|Digital
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Linearity
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.57(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources