Angular and Linear Position Sensors
MLX90360EGO-ACD-000-RE
Linear/Rotary Position Sensor 5.5V Analog/Digital Output 16-Pin TSSOP T/R
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Rotary|Linear
Mechanical Travel
360°
Resolution
12Bit
Output Type
Digital|Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Linearity
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

