Angular and Linear Position Sensors
MLX90360EDC-ACD-000-SP
Linear/Rotary Position Sensor 5.5V Analog/Digital Output 8-Pin SOIC
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND-Unconfirmed
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Linear|Rotary
Mechanical Travel
360°
Resolution
12Bit
Output Type
Analog|Digital
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Linearity
Yes
Mounting
Surface Mount
Package Height
1.57(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Order Quantity

