Angular and Linear Position Sensors
MLX90333LGO-BCH-100-TU
Linear Position Sensor 5.5V Analog Output 16-Pin TSSOP Tube
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.2
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Linear
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Linearity
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

