Arrow Electronic Components Online
MLX90324LDCDBO000RE|MELEXIS|simage
MLX90324LDCDBO000RE|MELEXIS|limage
Angular and Linear Position Sensors

MLX90324LDC-DBO-000-RE

Rotary Position Sensor 8-Pin SOIC N T/R

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    -2400(Min)
  • Linearity
    Yes
  • Linearity Error (%)
    ±0.1
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.57(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources