Angular and Linear Position Sensors
MLX90316KGO-BDG-100-SP
Rotary Position Sensor 5.5V Digital Output 16-Pin TSSOP
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Rotary
Output Type
Digital
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Order Quantity

