Angular and Linear Position Sensors
MLX90316KDC-BDG-100-TU
Rotary Position Sensor 5.5V Digital Output 8-Pin SOIC Tube
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Rotary
Output Type
Digital
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.57(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

