Arrow Electronic Components Online
MLX90316KDCBCG300SP|MELEXIS|simage
MLX90316KDCBCG300SP|MELEXIS|limage
Angular and Linear Position Sensors

MLX90316KDC-BCG-300-SP

Position Sensor IC

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.57(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources