Arrow Electronic Components Online
MLX90290LUAAAA500BU|MELEXIS|simage
MLX90290LUAAAA500BU|MELEXIS|limage
Hall Effect Sensors

MLX90290LUA-AAA-500-BU

Hall Effect Sensor 1mA Ratiometric 5V 3-Pin TO-92 Bulk Automotive AEC-Q100

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001.a.2
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Ratiometric
  • Module/IC Classification
    IC
  • Maximum Output Current (mA)
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    8000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    3.1(Max)
  • Package Width
    1.55(Max)
  • Package Length
    4.2(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources