Hall Effect Sensors
MLX90248ELD-EBA-000-RE
Hall Effect Sensor 10mA Omnipolar 1.8V/2.5V/3.3V 6-Pin UTQFN EP T/R
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Magnetic Type
Omnipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
±80
Typical Magnetic Sensor Hysteresis (Gs)
23(Max)
Maximum Magnetic Sensor Operating Point (Gs)
±60
Maximum Output Current (mA)
10
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
2.5|3.3|1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38(Max)
Package Width
2
Package Length
1.5
PCB changed
6
Standard Package Name
QFN
Supplier Package
UTQFN EP
Pin Count
6
Lead Shape
No Lead

