Arrow Electronic Components Online
MLX90217LUACCA000BU|MELEXIS|simage
MLX90217LUACCA000BU|MELEXIS|limage
Hall Effect Sensors

MLX90217LUA-CCA-000-BU

Hall Effect Sensor 25mA Differential 5V/9V/12V/15V/18V Automotive 3-Pin Bulk

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Differential
  • Module/IC Classification
    IC
  • Typical Magnetic Sensor Hysteresis (Gs)
    55
  • Typical Output Fall Time (us)
    0.4(Max)
  • Maximum Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    3.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    6000
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    3.1(Max)
  • Package Width
    1.6(Max)
  • Package Length
    4.2(Max)
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources