Arrow Electronic Components Online
MLX90217LUACAA000SP|MELEXIS|simage
MLX90217LUACAA000SP|MELEXIS|limage
Hall Effect Sensors

MLX90217LUA-CAA-000-SP

Hall-Effect Geartooth Sensor

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Mounting
    Through Hole
  • Package Height
    3.1(Max)
  • Package Width
    1.6(Max)
  • Package Length
    4.2(Max)
  • PCB changed
    3
  • Supplier Package
    Case UA
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources