Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
Yes
PPAP
Unknown
Category
Transceiver
Modulation Technique
ASK
Maximum Data Rate
4KBd
Maximum RF Operating Frequency Range (MHz)
0.04 to 100
Maximum RF Operating Frequency (MHz)
0.15
Operating Band Frequency (MHz)
0.1 to 0.15
Minimum Operating Supply Voltage
3.1V
Maximum Operating Supply Voltage
5.5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.47(Max) mm
Package Width
3.99(Max) mm
Package Length
4.98(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

