Arrow Electronic Components Online
MLX81109KLWCAE100RE|MELEXIS|limage
MLX81109KLWCAE100RE|MELEXIS|simage
LED Drivers

MLX81109KLW-CAE-100-RE

Mini LIN/LIN RGB Slave Controller

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Digits
    16
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Operating Supply Voltage (V)
    15, 12, 9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    20
  • Family/Series
    MLX81109KLW-CAE-100-RE
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources