Arrow Electronic Components Online
MLX75305KXDABA000RE|MELEXIS|simage
MLX75305KXDABA000RE|MELEXIS|limage
Ambient Light Sensors

MLX75305KXD-ABA-000-RE

Light to Voltage Ambient Light Sensor Analog 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Sensor Type
    Light to Voltage
  • Peak Wavelength (nm)
    1000
  • Maximum Fall Time (ns)
    22000
  • Typical Fall Time (ns)
    10000
  • Maximum Rise Time (ns)
    22000
  • Typical Rise Time (ns)
    10000
  • Output Type
    Analog
  • High Level Output Voltage (V)
    4.95
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Supply Current (uA)
    2000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources