Arrow Electronic Components Online
MLVC18V038C1050|EATON|simage
MLVC18V038C1050|EATON|limage
Varistors

MLVC18V038C1050

Var MLV 27VAC/38VDC 500A 51V 1812 SMD T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    51
  • Maximum AC Voltage Rating (V)
    27
  • Maximum DC Voltage Rating (V)
    38
  • Maximum Clamping Voltage (V)
    90
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    500
  • Capacitance Value
    1050
  • Energy (J)
    2.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    1812
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources