Arrow Electronic Components Online
MLTFC8SCP316|PANDUIT|simage
MLTFC8SCP316|PANDUIT|limage
Cable Ties

MLTFC8S-CP316

Cable Ties, Metal Locking Stainless Steel Black 445N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Metal Locking
  • Color
    Black
  • Body Material
    Stainless Steel
  • Tensile Strength (N)
    445(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    679
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    4.3

Documentation and Resources

Datasheets
Design resources