Arrow Electronic Components Online
MLT4SCP|PANDUIT|simage
MLT4SCP|PANDUIT|limage
Cable Ties

MLT4S-CP

Cable Ties, Self Locking Stainless Steel Metallic 102mm 890N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    No
  • PPAP
    No
  • Style
    Self Locking
  • Color
    Metallic
  • Body Material
    Stainless Steel
  • Maximum Bundle Diameter (mm)
    102
  • Tensile Strength (N)
    890(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    538
  • Product Length (mm)
    362
  • Product Depth (mm)
    4.6
Order Quantity

Documentation and Resources

Datasheets
Design resources