Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Self Locking
Color
Metallic
Body Material
Stainless Steel
Maximum Bundle Diameter (mm)
102
Tensile Strength (N)
2000(Min)
Product Length (mm)
362
Product Depth (mm)
10
Product Height (mm)
5.6

