Arrow Electronic Components Online
MLSG541M150EA1A|CORNELL|simage
MLSG541M150EA1A|CORNELL|limage
Capacitor Aluminum Electrolytic

MLSG541M150EA1A

Type MLSG-Flatpack, 5000 hr at 125 deg C, Aluminum Electrolytic

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.22.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Tolerance
    20%
  • Lifetime (h)
    5000
  • Termination Style
    Radial
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources