RF Filters
MLPF-WB55-02E3
RF Filter Low Pass 2400MHz to 2500MHz 1.2dB 50Ohm SMD 6Pin T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
Low Pass
Bandwidth (MHz)
2400 to 2500
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.2
Minimum Return Loss (dB)
13
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
0.0015
Product Length (mm)
1.63
Product Depth (mm)
1.03
Product Height (mm)
0.45