インダクタ表面実装型
MLP2520V2R2MT0S1
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.1A 0.156Ohm DCR 1008 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
1.1
Maximum DC Resistance (Ohm)
0.156
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.65
Mounting
Surface Mount
Maximum Product Depth (mm)
2.15
Maximum Product Height (mm)
1
Order Quantity

