Arrow Electronic Components Online
MLP2520S3R3MT0S1|TDK|simage
MLP2520S3R3MT0S1|TDK|limage
Inductor Surface Mount

MLP2520S3R3MT0S1

Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 1A 0.169Ohm DCR 1008 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2M
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.169
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.65
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.15
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources