Inductor Surface Mount
MLP2012S1R0MT0S1
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1A 0.208Ohm DCR 0805 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.208
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1

