Arrow Electronic Components Online
MLP1608VR47DT0S1|TDK|simage
MLP1608VR47DT0S1|TDK|limage
Inductor Surface Mount

MLP1608VR47DT0S1

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 0.8A 0.286Ohm DCR 0603 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.47u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2M
  • Maximum DC Current (A)
    0.8
  • Maximum DC Resistance (Ohm)
    0.286
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.75
Order Quantity

Documentation and Resources

Datasheets
Design resources