Arrow Electronic Components Online
MLP111M450EK1D|CORNELL|simage
MLP111M450EK1D|CORNELL|limage
Capacitor Aluminum Electrolytic

MLP111M450EK1D

Cap Aluminum Lytic 110uF 450V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 1.456 Ohm 0.96A 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    110uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    1.456
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.96
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Flatpack
  • Mounting
    Screw Mount
  • Termination Style
    Hook Lead
  • Number of Terminals
    2
  • Size (mm)
    44.45 X 12.7 X 38.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    44.45
  • Product Depth (mm)
    12.7(Max)
  • Product Height (mm)
    38.1
  • Product Weight (g)
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources