Capacitor Aluminum Electrolytic
MLP102M200EB0C
Cap Aluminum Lytic 1000uF 200V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.158 Ohm 3.8A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
200VDC
ESR (Ohm)
0.158
Equivalent Series Resistance Type
Standard
IR (mA)
3.8
Lifetime (h)
2000
Polarity
Polar
Construction
Flatpack
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
25.4
Size (mm)
44.45 X 12.7 X 76.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
44.45
Product Depth (mm)
12.7(Max)
Product Height (mm)
76.2
Product Weight (g)
66
Lead Diameter (mm)
1.02
Order Quantity

