Arrow Electronic Components Online
MLK0603L15NJT000|TDK|simage
MLK0603L15NJT000|TDK|limage
Inductor Surface Mount

MLK0603L15NJT000

Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 6Q-Factor Ceramic 0.15A 1.1Ohm DCR 0201 T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Protection Style
    Unshielded
  • Core Material
    Ceramic
  • Inductance (H)
    0.015u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.15
  • Maximum DC Resistance (Ohm)
    1.1
  • Minimum Quality Factor
    6
  • Quality Test Frequency (Hz)
    300M
  • Minimum Self Resonant Frequency (Hz)
    4500M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.33
Order Quantity

Documentation and Resources

Datasheets
Design resources