Industrial Pressure Sensors
MLH150PGB01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Vented Gage Medical 3-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Vented Gage
Operating Pressure Range
0psi to 150psi
Maximum Overload Pressure
450psi
Equivalent Overload Pressure Range (psi)
1500 to 5000
Accuracy (%)
±0.25
Response Time (ms)
2(Max)
Output Voltage Range (V)
0.5 to 4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Size
1/4-18 NPT
Electrical Termination
Delphi Metri-Pack
Media
Gas|Liquid
IP Rating
IP65
Mounting
Stud
Package Height
55
Package Width
27
Package Length
31.16
PCB changed
3
Pin Count
3
Lead Shape
Terminal Stud

