Reduced Price
Industrial Pressure Sensors
MLH100PGT19A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Vented Gage
Operating Pressure Range
0psi to 100psi
Maximum Overload Pressure
1000psi
Equivalent Overload Pressure Range (psi)
500 to 1500
Accuracy (%)
±0.5
Response Time (ms)
2(Max)
Output Voltage Range (V)
0.5 to 4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Size
R 1/8-28 BSPT
Electrical Termination
Deutsch
Media
Gas|Liquid
IP Rating
IP65
Mounting
Stud
PCB changed
3
Pin Count
3

