Industrial Pressure Sensors
MLH05KPGL01B
Industrial Pressure Sensor 0psi to 5000psi Vented Gage Medical 3-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Vented Gage
Operating Pressure Range
0psi to 5000psi
Maximum Overload Pressure
30000psi
Equivalent Overload Pressure Range (psi)
>= 25000
Accuracy (%)
±0.5
Response Time (ms)
2(Max)
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
9.5
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Size
1/4-18 NPT
Electrical Termination
Cable (1m)
Media Type
Gas|Liquid
IP Rating
IP65
Mounting
Stud
PCB changed
3
Pin Count
3
Lead Shape
Terminal Stud
Order Quantity

