Industrial Pressure Sensors
MLH050PGB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 50psi Gage
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 50psi
Maximum Overload Pressure
100psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.25
Response Time (ms)
2
Output Voltage Range (V)
0.5 to 4.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Size
1/8-27 NPT
IP Rating
IP65

