Arrow Electronic Components Online
MLH03KPGB01B|HONEYWEL|simage
MLH03KPGB01B|HONEYWEL|limage
Industrial Pressure Sensors

MLH03KPGB01B

Industrial Pressure Sensor 0psi to 3000psi Vented Gage Medical 3-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Vented Gage
  • Operating Pressure Range
    0psi to 3000psi
  • Maximum Overload Pressure
    30000psi
  • Equivalent Overload Pressure Range (psi)
    >= 25000
  • Accuracy (%)
    ±0.5
  • Response Time (ms)
    2(Max)
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    9.5
  • Typical Operating Supply Voltage (V)
    18|24|12|15
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Size
    1/4-18 NPT
  • Electrical Termination
    Delphi Metri-Pack
  • Media Type
    Gas|Liquid
  • IP Rating
    IP65
  • Mounting
    Stud
  • Package Height
    55
  • Package Width
    27
  • Package Length
    31.16
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Terminal Stud
Order Quantity

Documentation and Resources

Datasheets
Design resources