Inductor Surface Mount
MLG1005S1N5BT000
Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.1nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.0015u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
7
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
8000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55
Family/Series
MLG
ALIAS
MLG1005S1N5BT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

