Inductor Surface Mount
MLG0603PPA2N7CT000
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.2nH 500MHz 10Q-Factor Ceramic 1.3A 0.065Ohm DCR 0201 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.0027u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
1.3
Maximum Saturation Current (A)
1.3
Maximum DC Resistance (Ohm)
0.065
Minimum Quality Factor
10
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
5500M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33
Order Quantity

