Inductor Surface Mount
MLG0603P1N5CT000
Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.2nH 500MHz 14Q-Factor Ceramic 0.8A 0.1Ohm DCR 0201 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.0015u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.8
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
14
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
10000M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33
Family/Series
MLG-P
ALIAS
MLG0603P1N5CT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
15000
MSL
1
Order Quantity

