Resistor Fixed Single-Surface Mount
MLFM1FTE100R
Res Thin Film 0207(2309) 100 Ohm 1% 1W ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
100
Tolerance
1%
Maximum Voltage Rating (V)
350
Current Sensing
No
Power Rating (W)
1
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Conformal Coated
Case Size
0207(2309)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0207(2309)
Product Diameter (mm)
2.2
Product Length (mm)
5.9
Product Weight (g)
0.0809
Mounting
Surface Mount

