Inductor Surface Mount
MLF2012DR56KT000
Inductor General Purpose Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.55Ohm DCR 0805 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.56u
Tolerance
10%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.15
Maximum Saturation Current (A)
0.15
Maximum DC Resistance (Ohm)
0.55
Minimum Quality Factor
25
Quality Test Frequency (Hz)
25M
Minimum Self Resonant Frequency (Hz)
150M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.45

