Arrow Electronic Components Online
MLF2012DR27JTD25|TDK|simage
MLF2012DR27JTD25|TDK|limage
Inductor Surface Mount

MLF2012DR27JTD25

Inductor General Purpose Shielded Multi-Layer 0.27uH 5% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.27u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.25
  • Maximum Saturation Current (A)
    0.25
  • Maximum DC Resistance (Ohm)
    0.35
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    25M
  • Minimum Self Resonant Frequency (Hz)
    220M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05

Documentation and Resources

Datasheets
Design resources