Inductor Surface Mount
MLF2012C101KT000
Inductor General Purpose Shielded Multi-Layer 100uH 10% 1MHz 25Q-Factor Ferrite 0.002A 3.1Ohm DCR 0805 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.002
Maximum Saturation Current (A)
0.002
Maximum DC Resistance (Ohm)
3.1
Minimum Quality Factor
25
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
7M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.45
Order Quantity

