Arrow Electronic Components Online
MLF2012A3R9MT000|TDK|simage
MLF2012A3R9MT000|TDK|limage
Inductor Surface Mount

MLF2012A3R9MT000

Inductor General Purpose Shielded Multi-Layer 3.9uH 20% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.9u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    0.03
  • Maximum Saturation Current (A)
    0.03
  • Maximum DC Resistance (Ohm)
    0.65
  • Minimum Quality Factor
    45
  • Quality Test Frequency (Hz)
    10M
  • Minimum Self Resonant Frequency (Hz)
    55M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.45
Order Quantity

Documentation and Resources

Datasheets
Design resources